MS220-20S | ||
---|---|---|
DigiKey Part Number | 2333-MS220-20S-ND | |
Manufacturer | ||
Manufacturer Product Number | MS220-20S | |
Description | RF SHIELD 0.697"X0.866" SOLDER | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 1-Piece 0.697" (17.70mm) X 0.866" (22.00mm) Non-Vented Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MS220-20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.697" (17.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63400 | ¥106.34 |
72 | ¥10.09625 | ¥726.93 |
144 | ¥8.29354 | ¥1,194.27 |
288 | ¥7.75229 | ¥2,232.66 |
504 | ¥6.85091 | ¥3,452.86 |
1,008 | ¥5.40866 | ¥5,451.93 |
2,448 | ¥5.04809 | ¥12,357.72 |
4,968 | ¥4.79569 | ¥23,824.99 |