
SN74AXC1T45QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AXC1T45QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74AXC1T45QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74AXC1T45QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45QDCKRQ1 |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45QDCKRQ1 Models |
Category | Voltage - VCCB 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Series | Data Rate 500Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channels per Circuit 1 | Supplier Device Package SC-70-6 |
Voltage - VCCA 0.65 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.30100 | ¥53.01 |
| 25 | ¥4.77680 | ¥119.42 |
| 100 | ¥4.20030 | ¥420.03 |
| 250 | ¥3.92460 | ¥981.15 |
| 500 | ¥3.75854 | ¥1,879.27 |
| 1,000 | ¥3.74532 | ¥3,745.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.45300 | ¥10,359.00 |
| 6,000 | ¥3.37040 | ¥20,222.40 |
| 9,000 | ¥3.32900 | ¥29,961.00 |
| 15,000 | ¥3.28317 | ¥49,247.55 |
| 21,000 | ¥3.25637 | ¥68,383.77 |











