68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X686M035ATE050

DigiKey Part Number
399-T521X686M035ATE050TR-ND - Tape & Reel (TR)
399-T521X686M035ATE050CT-ND - Cut Tape (CT)
399-T521X686M035ATE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X686M035ATE050
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X686M035ATE050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
68 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
35 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,776
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
10¥18.11100¥181.11
50¥14.96540¥748.27
100¥13.99370¥1,399.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥12.34976¥6,174.88
1,500¥11.58577¥17,378.65
2,500¥11.30310¥28,257.75
Manufacturers Standard Package