68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TQS68ME2

DigiKey Part Number
10-35TQS68ME2TR-ND - Tape & Reel (TR)
10-35TQS68ME2CT-ND - Cut Tape (CT)
10-35TQS68ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TQS68ME2
Description
CAP TANT POLY 68UF 35V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
68 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
D2
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.49000¥34.49
10¥24.49600¥244.96
50¥20.53280¥1,026.64
100¥19.30630¥1,930.63
500¥17.23104¥8,615.52
1,000¥16.63121¥16,631.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.34236¥46,027.08
Manufacturers Standard Package