New Product
N-Channel 100 V 78A (Tj) Surface Mount, Wettable Flank 5-QFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 78A (Tj) Surface Mount, Wettable Flank 5-QFN (3.3x3.3)
8 USON

EPC2367

DigiKey Part Number
917-EPC2367TR-ND - Tape & Reel (TR)
917-EPC2367CT-ND - Cut Tape (CT)
917-EPC2367DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2367
Description
TRANS GAN 100V DIE,1.5 MOHM, 5PI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 78A (Tj) Surface Mount, Wettable Flank 5-QFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.2mOhm @ 30A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 10mA
Series
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2170 pF @ 50 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount, Wettable Flank
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
5-QFN (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,549
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.95000¥60.95
10¥41.14200¥411.42
100¥29.90170¥2,990.17
500¥28.46860¥14,234.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.25866¥69,775.98
Manufacturers Standard Package