Half Bridge Driver DC Motors, DC-DC Converters NMOS 13-WQFN-HR (3.5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC23104

DigiKey Part Number
917-EPC23104TR-ND - Tape & Reel (TR)
917-EPC23104CT-ND - Cut Tape (CT)
917-EPC23104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC23104
Description
IC GAN EPWR STAGE 100V 10A 13QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, DC-DC Converters NMOS 13-WQFN-HR (3.5x5)
EDA/CAD Models
EPC23104 Models
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
15A
Manufacturer
EPC
Current - Peak Output
78A
Series
Voltage - Supply
10V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
10V ~ 80V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit, Slew Rate Controlled
Applications
DC Motors, DC-DC Converters
Fault Protection
ESD, Over Voltage, Short Circuit
Interface
Logic
Mounting Type
Surface Mount, Wettable Flank
Load Type
Capacitive and Resistive
Package / Case
13-PowerWFQFN
Technology
NMOS
Supplier Device Package
13-WQFN-HR (3.5x5)
Rds On (Typ)
7.6mOhm LS + HS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 678
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.68000¥41.68
10¥31.74800¥317.48
25¥29.26160¥731.54
100¥26.52770¥2,652.77
250¥25.30544¥6,326.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.99105¥68,973.15
Manufacturers Standard Package