LMG2100R026VBNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG2100R026VBNR

DigiKey Part Number
296-LMG2100R026VBNRTR-ND - Tape & Reel (TR)
296-LMG2100R026VBNRCT-ND - Cut Tape (CT)
296-LMG2100R026VBNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG2100R026VBNR
Description
IC HALF BRIDGE DRIVER 53A 18VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge (3) Driver DC-DC Converters Gallium Nitride (GaN) FETs 18-VQFN-FCRLF (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
LMG2100R026VBNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (3)
Applications
DC-DC Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
Gallium Nitride (GaN) FETs
Rds On (Typ)
2.6mOhm LS, 2.7mOhm HS
Current - Output / Channel
53A
Current - Peak Output
53A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
93V (Max)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
18-PowerVFQFN
Supplier Device Package
18-VQFN-FCRLF (7x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.94000¥103.94
10¥72.32100¥723.21
100¥62.17130¥6,217.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥50.79358¥126,983.95
Manufacturers Standard Package