
INA290A3IDCKR | |
|---|---|
DigiKey Part Number | 296-INA290A3IDCKRTR-ND - Tape & Reel (TR) 296-INA290A3IDCKRCT-ND - Cut Tape (CT) 296-INA290A3IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A3IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 370µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 900 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.88900 | ¥198.89 |
| 25 | ¥18.22360 | ¥455.59 |
| 100 | ¥16.39440 | ¥1,639.44 |
| 250 | ¥15.52280 | ¥3,880.70 |
| 500 | ¥15.28494 | ¥7,642.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.02997 | ¥42,089.91 |
| 6,000 | ¥13.76843 | ¥82,610.58 |









