
INA290A3IDCKT | |
|---|---|
DigiKey Part Number | 296-INA290A3IDCKTTR-ND - Tape & Reel (TR) 296-INA290A3IDCKTCT-ND - Cut Tape (CT) 296-INA290A3IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A3IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 370µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 900 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 10 | ¥25.72700 | ¥257.27 |
| 25 | ¥23.65480 | ¥591.37 |
| 100 | ¥21.36990 | ¥2,136.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.28104 | ¥5,070.26 |
| 500 | ¥19.62476 | ¥9,812.38 |
| 750 | ¥19.29629 | ¥14,472.22 |
| 1,250 | ¥18.93210 | ¥23,665.12 |
| 1,750 | ¥18.71935 | ¥32,758.86 |
| 2,500 | ¥18.51460 | ¥46,286.50 |


