Charger IC Multi-Chemistry 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3652HVEDD#PBF

DigiKey Part Number
LT3652HVEDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3652HVEDD#PBF
Description
IC BAT CHG MULT-CHEM 4-5CL 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3652HVEDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Analog Devices Inc.
Battery Pack Voltage
18V (Max)
Packaging
Tube
Voltage - Supply (Max)
34V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Multi-Chemistry
Mounting Type
Surface Mount
Number of Cells
4 ~ 5
Package / Case
12-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
12-DFN (3x3)
Programmable Features
Current, Timer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 678
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.06000¥90.06
10¥70.40200¥704.02
25¥65.48200¥1,637.05
121¥59.48860¥7,198.12
363¥56.63215¥20,557.47
605¥55.57615¥33,623.57
1,089¥54.53429¥59,387.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.