
DMP21D0UFD-7 | |
|---|---|
DigiKey Part Number | DMP21D0UFD-7DITR-ND - Tape & Reel (TR) DMP21D0UFD-7DICT-ND - Cut Tape (CT) DMP21D0UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D0UFD-7 |
Description | MOSFET P-CH 20V 820MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 820mA (Ta) 490mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP21D0UFD-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 495mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1212-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.49700 | ¥24.97 |
| 100 | ¥1.58280 | ¥158.28 |
| 500 | ¥1.18684 | ¥593.42 |
| 1,000 | ¥1.05890 | ¥1,058.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.86923 | ¥2,607.69 |
| 6,000 | ¥0.78961 | ¥4,737.66 |
| 9,000 | ¥0.74901 | ¥6,741.09 |
| 15,000 | ¥0.70339 | ¥10,550.85 |
| 21,000 | ¥0.67637 | ¥14,203.77 |
| 30,000 | ¥0.65010 | ¥19,503.00 |
| 75,000 | ¥0.61194 | ¥45,895.50 |










