3-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2300UFD-7

DigiKey Part Number
31-DMN2300UFD-7TR-ND - Tape & Reel (TR)
31-DMN2300UFD-7CT-ND - Cut Tape (CT)
31-DMN2300UFD-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2300UFD-7
Description
MOSFET N-CH 20V 1.21A 3DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.21A (Ta) 470mW (Ta) Surface Mount X1-DFN1212-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 900mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
67.62 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1212-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Factory Stock: 234,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.69600¥26.96
100¥1.71100¥171.10
500¥1.28640¥643.20
1,000¥1.14929¥1,149.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.94556¥2,836.68
6,000¥0.86022¥5,161.32
9,000¥0.81671¥7,350.39
15,000¥0.76782¥11,517.30
21,000¥0.73886¥15,516.06
30,000¥0.71071¥21,321.30
75,000¥0.67913¥50,934.75
Manufacturers Standard Package