Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117AIDRVR

DigiKey Part Number
296-51834-2-ND - Tape & Reel (TR)
296-51834-1-ND - Cut Tape (CT)
296-51834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117AIDRVR
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP117AIDRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.1°C (±0.3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-20°C ~ 50°C (-55°C ~ 150°C)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 150°C
Package / Case
6-WDFN Exposed Pad
Output Type
I2C/SMBus
Supplier Device Package
6-WSON (2x2)
Voltage - Supply
1.8V ~ 5.5V
Base Product Number
Resolution
16 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,434
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.98000¥45.98
5¥41.28400¥206.42
10¥39.55500¥395.55
25¥37.48640¥937.16
50¥36.07380¥1,803.69
100¥34.77700¥3,477.70
500¥32.16814¥16,084.07
1,000¥31.35437¥31,354.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥29.81720¥89,451.60
Manufacturers Standard Package