
LMG2100EVM-097 | |
|---|---|
DigiKey Part Number | 296-LMG2100EVM-097-ND |
Manufacturer | |
Manufacturer Product Number | LMG2100EVM-097 |
Description | EVAL BOARD FOR LMG2100R026 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMG2100R026 - H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LMG2100R026 |
Packaging Box | Primary Attributes 90V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function H-Bridge Driver (External FET) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |



