Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP (1.67x1.67)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP (1.67x1.67)
LT8418 100 V Half-Bridge GaN Driver from Analog Devices PIO | DigiKey

LT8418ACBZ-R7

DigiKey Part Number
505-LT8418ACBZ-R7TR-ND - Tape & Reel (TR)
505-LT8418ACBZ-R7CT-ND - Cut Tape (CT)
505-LT8418ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8418ACBZ-R7
Description
IC GATE DRVR HALF-BRIDGE 12WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP (1.67x1.67)
Datasheet
 Datasheet
EDA/CAD Models
LT8418ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
4A, 8A
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
106 V
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
12-UFBGA, WLCSP
Gate Type
GaN FET
Supplier Device Package
12-WLCSP (1.67x1.67)
Voltage - Supply
3.85V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,494
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.36000¥40.36
10¥30.71500¥307.15
25¥28.30000¥707.50
100¥25.64030¥2,564.03
250¥24.42032¥6,105.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.20235¥66,607.05
Manufacturers Standard Package