


A5973ADTR | |
|---|---|
DigiKey Part Number | 497-10186-2-ND - Tape & Reel (TR) 497-10186-1-ND - Cut Tape (CT) 497-10186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5973ADTR |
Description | IC REG BUCK ADJ 1.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A5973ADTR Models |
Category | Voltage - Output (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-HSOP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥25.91000 | ¥259.10 |
| 25 | ¥23.82080 | ¥595.52 |
| 100 | ¥21.52510 | ¥2,152.51 |
| 250 | ¥20.42988 | ¥5,107.47 |
| 500 | ¥20.33476 | ¥10,167.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.65271 | ¥46,631.77 |









