
EPC2361 | |
|---|---|
DigiKey Part Number | 917-EPC2361TR-ND - Tape & Reel (TR) 917-EPC2361CT-ND - Cut Tape (CT) 917-EPC2361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2361 |
Description | TRANS GAN 100V DIE,1 MOHM, 7PINQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1mOhm @ 50A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 15mA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4094 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 7-QFN (3x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.34000 | ¥75.34 |
| 10 | ¥51.42100 | ¥514.21 |
| 100 | ¥37.87630 | ¥3,787.63 |
| 500 | ¥37.70508 | ¥18,852.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥30.80480 | ¥92,414.40 |











