CMT-0904-83T | |
---|---|
DigiKey Part Number | 102-CMT-0904-83T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-0904-83T |
Description | BUZZER MAGNETIC 3V 9MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2.73kHz 83dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-0904-83T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥4.99800 | ¥49.98 |
25 | ¥4.63120 | ¥115.78 |
50 | ¥4.36260 | ¥218.13 |
150 | ¥4.10360 | ¥615.54 |
300 | ¥3.81177 | ¥1,143.53 |
600 | ¥3.53718 | ¥2,122.31 |
1,050 | ¥3.30924 | ¥3,474.70 |
5,100 | ¥3.13628 | ¥15,995.03 |