PKM13EPYH4002-B0 | ||
---|---|---|
DigiKey Part Number | 490-4697-ND | |
Manufacturer | ||
Manufacturer Product Number | PKM13EPYH4002-B0 | |
Description | BUZZER PIEZO 1.5V 12.6MM TH | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 70dB @ 1.5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | PKM13EPYH4002-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 30V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Ringer | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.496" Dia (12.60mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PKM13EPYH4002-B0 Datasheet |
HTML Datasheet | Piezoelectric Sounders/Piezoelectric Buzzers Part Numbering |
EDA Models | PKM13EPYH4002-B0 Models |
Product Drawings | |
Part Numbering Guide | Piezoelectric Sounders/Piezoelectric Buzzers Part Numbering |
Forum Discussions | Murata PK Series Piezo Part Breakdown |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Attribute | Description |
---|---|
Other Names | PKM13EPYH4002B0 490-4697 |
Standard Package | 1,980 |