RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Stainless Steel Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S0971-46R

DigiKey Part Number
952-2517-2-ND - Tape & Reel (TR)
952-2517-1-ND - Cut Tape (CT)
952-2517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S0971-46R
Description
RFI SHLD CLIP SS TIN SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Stainless Steel Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S0971-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel
Manufacturer
Harwin Inc.
Plating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
118.11µin (3.00µm)
Part Status
Active
Attachment Method
Solder
Type
Shield Clip
Operating Temperature
-40°C ~ 85°C
Width
0.043" (1.10mm)
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Length
0.233" (5.92mm)
Base Product Number
Height
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 619,772
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.39000¥23.90
25¥2.13040¥53.26
100¥1.84420¥184.42
250¥1.70628¥426.57
500¥1.62356¥811.78
1,000¥1.55534¥1,555.34
2,500¥1.49306¥3,732.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.43991¥7,199.55
10,000¥1.40419¥14,041.90
15,000¥1.38629¥20,794.35
25,000¥1.36647¥34,161.75
35,000¥1.35488¥47,420.80
50,000¥1.34374¥67,187.00
Manufacturers Standard Package