RF Shield CAN 1.000" (25.40mm) X 1.969" (50.00mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield CAN 1.000" (25.40mm) X 1.969" (50.00mm) Non-Vented Surface Mount
S01-50250500
S01-50250500
EMC/RFI Shield Can Clips | Datasheet Preview

S01-50250500

DigiKey Part Number
952-2642-ND
Manufacturer
Manufacturer Product Number
S01-50250500
Description
RF SHIELD 1" X 1.969" SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Shield CAN 1.000" (25.40mm) X 1.969" (50.00mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S01-50250500 Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.200" (5.08mm)
Manufacturer
Harwin Inc.
Length - Overall
1.969" (50.00mm)
Series
Width - Overall
1.000" (25.40mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
CAN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.85000¥51.85
10¥39.74400¥397.44
25¥36.72440¥918.11
100¥33.40400¥3,340.40
300¥31.55130¥9,465.39
500¥30.86600¥15,433.00
1,000¥30.08070¥30,080.70
2,500¥29.25158¥73,128.95
Manufacturers Standard Package