
S1811-46R | |
|---|---|
DigiKey Part Number | 952-S1811-46RTR-ND - Tape & Reel (TR) 952-S1811-46RCT-ND - Cut Tape (CT) 952-S1811-46RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1811-46R |
Description | RFI SHIELD CLIP MIDI TIN SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1811-46R Models |
Category | Height 0.133" (3.37mm) |
Manufacturer Harwin Inc. | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Attachment Method Solder |
Type Shield Clip | Operating Temperature -40°C ~ 125°C |
Width 0.098" (2.49mm) | Base Product Number |
Length 0.347" (8.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.08400 | ¥20.84 |
| 25 | ¥1.84920 | ¥46.23 |
| 100 | ¥1.59450 | ¥159.45 |
| 250 | ¥1.47340 | ¥368.35 |
| 500 | ¥1.40012 | ¥700.06 |
| 1,000 | ¥1.33990 | ¥1,339.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.29033 | ¥2,580.66 |
| 4,000 | ¥1.24951 | ¥4,998.04 |
| 6,000 | ¥1.22906 | ¥7,374.36 |
| 10,000 | ¥1.20641 | ¥12,064.10 |
| 14,000 | ¥1.19318 | ¥16,704.52 |
| 20,000 | ¥1.18044 | ¥23,608.80 |











