ECS-5032MV-122.8-CN-TR | ||
---|---|---|
DigiKey Part Number | XC3098TR-ND - Tape & Reel (TR) XC3098CT-ND - Cut Tape (CT) XC3098DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-5032MV-122.8-CN-TR | |
Description | XTAL OSC XO 12.2880MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12.288 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-5032MV-122.8-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.65000 | ¥10.65 |
10 | ¥9.43900 | ¥94.39 |
50 | ¥8.82260 | ¥441.13 |
100 | ¥7.79650 | ¥779.65 |
500 | ¥7.38596 | ¥3,692.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.15494 | ¥6,154.94 |
3,000 | ¥5.94974 | ¥17,849.22 |
5,000 | ¥5.74458 | ¥28,722.90 |
10,000 | ¥5.53941 | ¥55,394.10 |