72 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC22V056C1000

DigiKey Part Number
283-MLVC22V056C1000TR-ND - Tape & Reel (TR)
283-MLVC22V056C1000CT-ND - Cut Tape (CT)
283-MLVC22V056C1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC22V056C1000
Description
VARISTOR 72V 600A 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
72 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
79.2 V
Manufacturer
Eaton - Electronics Division
Current - Surge
600 A
Series
Energy
2.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
56 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
64.8 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Typ)
72 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.56600¥65.66
25¥5.92800¥148.20
100¥5.22750¥522.75
250¥4.89320¥1,223.30
500¥4.69156¥2,345.78
1,000¥4.52551¥4,525.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.27970¥12,839.10
6,000¥4.18030¥25,081.80
9,000¥4.13052¥37,174.68
15,000¥4.07537¥61,130.55
Manufacturers Standard Package