RFI Shield Clip Copper Alloy Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Copper Alloy Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S2711-46R

DigiKey Part Number
952-2292-2-ND - Tape & Reel (TR)
952-2292-1-ND - Cut Tape (CT)
952-2292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2711-46R
Description
RFI SHLD CLIP CU TIN SLD 1900/TR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Copper Alloy Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S2711-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.140" (3.55mm)
Manufacturer
Harwin Inc.
Material
Copper Alloy
Series
Plating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
118.11µin (3.00µm)
Part Status
Active
Attachment Method
Solder
Type
Shield Clip
Operating Temperature
-40°C ~ 125°C
Width
0.090" (2.28mm)
Base Product Number
Length
0.346" (8.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66,524
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.72800¥17.28
25¥1.62080¥40.52
50¥1.54480¥77.24
100¥1.47040¥147.04
250¥1.37844¥344.61
500¥1.31244¥656.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,900¥1.19432¥2,269.21
3,800¥1.13728¥4,321.66
5,700¥1.10519¥6,299.58
9,500¥1.06605¥10,127.47
13,300¥1.04105¥13,845.97
19,000¥1.01518¥19,288.42
Manufacturers Standard Package