RF Shield CAN 0.787" (20.00mm) X 1.181" (30.00mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield CAN 0.787" (20.00mm) X 1.181" (30.00mm) Non-Vented Surface Mount
S01-30200500
S01-30200500
EMC/RFI Shield Can Clips | Datasheet Preview

S01-30200500

DigiKey Part Number
952-2640-ND
Manufacturer
Manufacturer Product Number
S01-30200500
Description
RF SHIELD 0.8" X 1.181" SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Shield CAN 0.787" (20.00mm) X 1.181" (30.00mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S01-30200500 Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.200" (5.08mm)
Manufacturer
Harwin Inc.
Length - Overall
1.181" (30.00mm)
Series
Width - Overall
0.787" (20.00mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
CAN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,236
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84
10¥32.60900¥326.09
25¥30.06320¥751.58
100¥27.25960¥2,725.96
300¥25.69597¥7,708.79
500¥25.11780¥12,558.90
1,000¥24.45496¥24,454.96
2,500¥23.75504¥59,387.60
Manufacturers Standard Package