




S02-25200300 | |
|---|---|
DigiKey Part Number | 952-2633-ND |
Manufacturer | |
Manufacturer Product Number | S02-25200300 |
Description | RF SHIELD 0.8" X 0.984" SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 0.787" (20.00mm) X 0.984" (25.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S02-25200300 Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Harwin Inc. | Length - Overall 0.984" (25.00mm) |
Series | Width - Overall 0.787" (20.00mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type CAN | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥27.08300 | ¥270.83 |
| 25 | ¥24.90840 | ¥622.71 |
| 100 | ¥22.51930 | ¥2,251.93 |
| 300 | ¥21.18627 | ¥6,355.88 |
| 500 | ¥20.69338 | ¥10,346.69 |
| 1,000 | ¥20.12823 | ¥20,128.23 |
| 2,500 | ¥19.53152 | ¥48,828.80 |















