RFI Shield Clip Beryllium Copper Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Beryllium Copper Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S0911-46R

DigiKey Part Number
952-4312-2-ND - Tape & Reel (TR)
952-4312-1-ND - Cut Tape (CT)
952-4312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S0911-46R
Description
RFI SHLD CLIP BECU TIN SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Beryllium Copper Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S0911-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Tin
Part Status
Active
Plating - Thickness
141.73µin (3.60µm)
Type
Shield Clip
Attachment Method
Solder
Width
0.047" (1.20mm)
Operating Temperature
-55°C ~ 105°C
Length
0.091" (2.31mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,398
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.76300¥27.63
25¥2.46640¥61.66
100¥2.13760¥213.76
250¥1.97984¥494.96
500¥1.88478¥942.39
1,000¥1.80650¥1,806.50
2,500¥1.73995¥4,349.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,500¥1.65774¥10,775.31
13,000¥1.61968¥21,055.84
19,500¥1.60063¥31,212.28
32,500¥1.57952¥51,334.40
45,500¥1.56719¥71,307.15
Manufacturers Standard Package