Pin Receptacle Connector 0.031" ~ 0.059" (0.79mm ~ 1.50mm) Clip Surface Mount - Bottom Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.031" ~ 0.059" (0.79mm ~ 1.50mm) Clip Surface Mount - Bottom Entry
Harwin’s Company Overview

S9091-46R

DigiKey Part Number
952-2639-2-ND - Tape & Reel (TR)
952-2639-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S9091-46R
Description
CONN PIN RCPT .031-.059 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.031" ~ 0.059" (0.79mm ~ 1.50mm) Clip Surface Mount - Bottom Entry
Datasheet
 Datasheet
EDA/CAD Models
S9091-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Square Pin Size
0.031" ~ 0.059" (0.79mm ~ 1.50mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.150" (3.81mm)
Series
Socket Depth
0.137" (3.48mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Tail Type
Clip
Contact Finish Thickness
160.0µin (4.06µm)
Termination
Surface Mount - Bottom Entry
Operating Temperature
-40°C ~ 105°C
Length - Overall
0.170" (4.32mm)
Insertion Force
8.00N ~ 17.00N
Accepts Pin Diameter
0.031" ~ 0.059" (0.79mm ~ 1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89,300
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.72800¥17.28
25¥1.62080¥40.52
50¥1.54480¥77.24
100¥1.47040¥147.04
250¥1.37840¥344.60
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥1.25902¥1,133.12
1,800¥1.19888¥2,157.98
2,700¥1.16502¥3,145.55
4,500¥1.12375¥5,056.88
6,300¥1.09738¥6,913.49
9,000¥1.07011¥9,630.99
Manufacturers Standard Package