PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia
Harwin’s Company Overview

H2173-01

DigiKey Part Number
952-1443-ND
Manufacturer
Manufacturer Product Number
H2173-01
Description
CONN PC PIN CIRC 0.041DIA TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
H2173-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.070" (1.77mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.041" ~ 0.045" (1.04mm ~ 1.14mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Board Thickness
0.063" (1.60mm)
Pin Size - Above Flange
0.041" (1.04mm) Dia
Contact Material
Brass
Length - Above Flange
0.300" (7.62mm)
Contact Finish
Tin
Length - Below Flange
0.082" (2.08mm)
Base Product Number
Length - Overall
0.402" (10.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,625
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.55500¥25.55
25¥2.39480¥59.87
50¥2.28080¥114.04
100¥2.17170¥217.17
250¥2.03540¥508.85
500¥1.93800¥969.00
1,000¥1.84537¥1,845.37
3,000¥1.70767¥5,123.01
Manufacturers Standard Package