0555-0-15-(01,15)-30-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0555-0-15-15-30-27-10-0

DigiKey Part Number
ED90100-ND
Manufacturer
Manufacturer Product Number
0555-0-15-15-30-27-10-0
Description
CONN PIN RCPT .015-.025 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.053" (1.35mm)
Flange Diameter
0.072" (1.83mm)
Tail Diameter
-
Socket Depth
0.135" (3.43mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,929
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.95000¥3.95
10¥3.36800¥33.68
25¥3.15480¥78.87
50¥3.00380¥150.19
100¥2.86010¥286.01
250¥2.68040¥670.10
500¥2.55232¥1,276.16
1,000¥2.43042¥2,430.42
2,500¥2.27816¥5,695.40