


H3165-46 | |
|---|---|
DigiKey Part Number | H3165-46-ND |
Manufacturer | |
Manufacturer Product Number | H3165-46 |
Description | PCB SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H3165-46 Models |
Category | Flange Diameter 0.105" (2.67mm) |
Manufacturer Harwin Inc. | Socket Depth 0.187" (4.75mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 157.5µin (4.00µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.222" (5.65mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.077" (1.91mm ~ 1.96mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 16,000 | ¥1.65040 | ¥26,406.40 |












