PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia
Harwin’s Company Overview

H2101A01

DigiKey Part Number
952-1434-ND
Manufacturer
Manufacturer Product Number
H2101A01
Description
CONN PC PIN CIRC 0.038DIA TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.038" (0.97mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
H2101A01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.094" (2.39mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.070" ~ 0.074" (1.78mm ~ 1.87mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Board Thickness
0.063" (1.60mm)
Pin Size - Above Flange
0.038" (0.97mm) Dia
Contact Material
Brass
Length - Above Flange
0.237" (6.02mm)
Contact Finish
Tin
Length - Below Flange
0.078" (1.98mm)
Base Product Number
Length - Overall
0.335" (8.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,080
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.85200¥18.52
25¥1.73320¥43.33
50¥1.65240¥82.62
100¥1.57210¥157.21
250¥1.47372¥368.43
500¥1.40326¥701.63
1,000¥1.33627¥1,336.27
3,000¥1.23647¥3,709.41
Manufacturers Standard Package