


S9131-45R | |
|---|---|
DigiKey Part Number | 952-3662-2-ND - Tape & Reel (TR) 952-3662-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9131-45R |
Description | CONN PIN RCPT .031-.051 SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.031" ~ 0.051" (0.80mm ~ 1.30mm) No Tail Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S9131-45R Models |
Category | Pin Hole Diameter 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.102" (2.59mm) |
Series | Socket Depth 0.105" (2.67mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Surface Mount | Operating Temperature -50°C ~ 125°C |
Length - Overall 0.160" (4.06mm) | Insertion Force 3.00N ~ 6.00N |
Accepts Pin Diameter 0.031" ~ 0.051" (0.80mm ~ 1.30mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.56500 | ¥45.65 |
| 25 | ¥4.27400 | ¥106.85 |
| 50 | ¥4.07040 | ¥203.52 |
| 100 | ¥3.87530 | ¥387.53 |
| 250 | ¥3.63220 | ¥908.05 |
| 500 | ¥3.45868 | ¥1,729.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥3.21614 | ¥4,502.60 |
| 2,800 | ¥3.06259 | ¥8,575.25 |
| 4,200 | ¥2.97620 | ¥12,500.04 |
| 7,000 | ¥2.87089 | ¥20,096.23 |
| 9,800 | ¥2.80358 | ¥27,475.08 |
| 14,000 | ¥2.73395 | ¥38,275.30 |


















