PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Harwin’s Company Overview

H2171-05

DigiKey Part Number
H2171-05-ND
Manufacturer
Manufacturer Product Number
H2171-05
Description
CONN PC PIN CIRC 0.041DIA GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
H2171-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.070" (1.77mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.041" ~ 0.045" (1.04mm ~ 1.14mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Board Thickness
0.063" (1.60mm)
Pin Size - Above Flange
0.041" (1.04mm) Dia
Contact Material
Brass
Length - Above Flange
0.750" (19.05mm)
Contact Finish
Gold
Length - Below Flange
0.082" (2.08mm)
Base Product Number
Length - Overall
0.852" (21.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥3.85895¥38,589.50