Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit
Harwin’s Company Overview

H3163-01

DigiKey Part Number
952-2205-ND
Manufacturer
Manufacturer Product Number
H3163-01
Description
CONN PIN RCPT .035-.041 PRESSFIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
H3163-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.125" (3.18mm)
Manufacturer
Harwin Inc.
Socket Depth
0.192" (4.88mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
5.90µin (0.150µm)
Termination
Press-Fit
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.312" (7.92mm)
Insertion Force
3.00N ~ 9.00N
Accepts Pin Diameter
0.035" ~ 0.041" (0.89mm ~ 1.05mm)
Base Product Number
Mounting Hole Diameter
0.086" ~ 0.090" (2.18mm ~ 2.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,645
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥6.78100¥67.81
25¥6.35800¥158.95
50¥6.05360¥302.68
100¥5.76420¥576.42
250¥5.40264¥1,350.66
500¥5.14444¥2,572.22
1,000¥4.89882¥4,898.82
2,500¥4.59206¥11,480.15
Manufacturers Standard Package