


H3169-01 | |
|---|---|
DigiKey Part Number | 952-1469-ND |
Manufacturer | |
Manufacturer Product Number | H3169-01 |
Description | CONN PIN RCPT .035-.041 KNURL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H3169-01 Models |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Harwin Inc. | Socket Depth 0.140" (3.56mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.236" (6.00mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
Mounting Hole Diameter 0.086" ~ 0.088" (2.18mm ~ 2.24mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.20900 | ¥42.09 |
| 25 | ¥3.94640 | ¥98.66 |
| 50 | ¥3.75960 | ¥187.98 |
| 100 | ¥3.57930 | ¥357.93 |
| 250 | ¥3.35432 | ¥838.58 |
| 500 | ¥3.19420 | ¥1,597.10 |
| 1,000 | ¥3.04154 | ¥3,041.54 |
| 3,000 | ¥2.81464 | ¥8,443.92 |








