


H3161-46 | |
|---|---|
DigiKey Part Number | 952-3486-ND |
Manufacturer | |
Manufacturer Product Number | H3161-46 |
Description | 1MM PC BOARD SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H3161-46 Models |
Category | Flange Diameter 0.092" (2.34mm) |
Manufacturer Harwin Inc. | Socket Depth 0.140" (3.56mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 3.00µin (0.076µm) |
Termination Press-Fit, Knurled | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.207" (5.26mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.077" (1.91mm ~ 1.96mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.39800 | ¥23.98 |
| 25 | ¥2.24960 | ¥56.24 |
| 50 | ¥2.14200 | ¥107.10 |
| 100 | ¥2.04020 | ¥204.02 |
| 250 | ¥1.91204 | ¥478.01 |
| 500 | ¥1.82056 | ¥910.28 |
| 1,000 | ¥1.73356 | ¥1,733.56 |
| 3,000 | ¥1.60413 | ¥4,812.39 |













