MUSES72323V-TE1 | ||
---|---|---|
DigiKey Part Number | 2129-MUSES72323V-TE1TR-ND - Tape & Reel (TR) 2129-MUSES72323V-TE1CT-ND - Cut Tape (CT) 2129-MUSES72323V-TE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUSES72323V-TE1 | |
Description | 18V OPERATION HIGH QUALITY AUDIO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Tone Processor 2 Channel 32-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 5.5V, ±10V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 32-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.53000 | ¥163.53 |
10 | ¥150.83900 | ¥1,508.39 |
25 | ¥144.05440 | ¥3,601.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥128.80220 | ¥12,880.22 |
300 | ¥122.87093 | ¥36,861.28 |
500 | ¥116.93920 | ¥58,469.60 |