Audio Volume Control 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1971MX/NOPB

DigiKey Part Number
LM1971MX/NOPBTR-ND - Tape & Reel (TR)
LM1971MX/NOPBCT-ND - Cut Tape (CT)
LM1971MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1971MX/NOPB
Description
IC VOLUME CONTROL 1-CH 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Volume Control 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1971MX/NOPB Models
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 12V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Specifications
115dB
Part Status
Active
Mounting Type
Surface Mount
Function
Volume Control
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Communication Systems
Supplier Device Package
8-SOIC
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,424
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥14.51300¥145.13
25¥13.24480¥331.12
100¥11.85220¥1,185.22
250¥11.18796¥2,796.99
500¥10.86876¥5,434.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.30040¥25,751.00
Manufacturers Standard Package