


SA571DR2G | |
|---|---|
DigiKey Part Number | SA571DR2GOSTR-ND - Tape & Reel (TR) SA571DR2GOSCT-ND - Cut Tape (CT) SA571DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA571DR2G |
Description | IC COMPANDOR 2-CH 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA571DR2G Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications 110dB |
Part Status Active | Mounting Type Surface Mount |
Function Compandor | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Consumer Audio, Telecommunication Systems | Supplier Device Package 16-SOIC |
Number of Channels 2 | Base Product Number |
Interface Analog |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.97200 | ¥79.72 |
| 25 | ¥7.21800 | ¥180.45 |
| 100 | ¥6.39190 | ¥639.19 |
| 250 | ¥5.99708 | ¥1,499.27 |
| 500 | ¥5.75906 | ¥2,879.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.40105 | ¥5,401.05 |
| 2,000 | ¥5.24454 | ¥10,489.08 |









