MUSES72320V-TE2 | ||
---|---|---|
DigiKey Part Number | 2129-MUSES72320V-TE2-ND | |
Manufacturer | ||
Manufacturer Product Number | MUSES72320V-TE2 | |
Description | IC VOLUME CONTROL 32SSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Audio Volume Control 2 Channel 32-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Volume Control | |
Applications | Professional Audio | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | 8.5V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | -111.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 32-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 32-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.93000 | ¥158.93 |
10 | ¥146.06900 | ¥1,460.69 |
25 | ¥140.01520 | ¥3,500.38 |
100 | ¥123.36510 | ¥12,336.51 |
250 | ¥117.31060 | ¥29,327.65 |
500 | ¥109.74222 | ¥54,871.11 |