XVF3510-QF60-C | ||
---|---|---|
DigiKey Part Number | 880-XVF3510-QF60-C-ND | |
Manufacturer | ||
Manufacturer Product Number | XVF3510-QF60-C | |
Description | IC VPU VOCALFUSION VOICE 60QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Voice Processing Unit (VPU) 2 Channel 60-QFN (7x7) | |
EDA/CAD Models | XVF3510-QF60-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Voice Processing Unit (VPU) | |
Applications | Far Field Voice Conferencing | |
Number of Channels | 2 | |
Interface | I2C, I2S, PDM, QSPI, SPI, USB | |
Voltage - Supply | 0.95V ~ 1.05V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-VFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.91000 | ¥106.91 |
10 | ¥98.25700 | ¥982.57 |
25 | ¥94.18600 | ¥2,354.65 |
80 | ¥89.63150 | ¥7,170.52 |