TS3A227ERVAR | ||
---|---|---|
DigiKey Part Number | 296-38654-2-ND - Tape & Reel (TR) 296-38654-1-ND - Cut Tape (CT) 296-38654-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS3A227ERVAR | |
Description | IC DETECTION SWITCH 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Detection Switch 1 Channel 16-VQFN (3.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TS3A227ERVAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.20900 | ¥132.09 |
25 | ¥12.45840 | ¥311.46 |
100 | ¥10.61390 | ¥1,061.39 |
250 | ¥9.96616 | ¥2,491.54 |
500 | ¥8.72046 | ¥4,360.23 |
1,000 | ¥7.22554 | ¥7,225.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.72726 | ¥20,181.78 |
6,000 | ¥6.47811 | ¥38,868.66 |