


STA350BWTR | |
|---|---|
DigiKey Part Number | 497-11290-2-ND - Tape & Reel (TR) 497-11290-1-ND - Cut Tape (CT) 497-11290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA350BWTR |
Description | IC FIP 2-CH POWERSSO-36 EPD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | STA350BWTR Models |
Category | Interface I2C, I2S |
Manufacturer STMicroelectronics | Voltage - Supply 5V ~ 26V |
Series | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Full Flexible Amplification |
Part Status Active | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Applications Pre-Amplifier | Supplier Device Package PowerSSO-36 EPD |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.94000 | ¥72.94 |
| 10 | ¥56.58300 | ¥565.83 |
| 25 | ¥52.50440 | ¥1,312.61 |
| 100 | ¥48.02060 | ¥4,802.06 |
| 250 | ¥47.00368 | ¥11,750.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥43.53285 | ¥43,532.85 |



