PCM9211PTR | ||
---|---|---|
DigiKey Part Number | 296-27688-2-ND - Tape & Reel (TR) 296-27688-1-ND - Cut Tape (CT) 296-27688-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCM9211PTR | |
Description | IC AUDIO TRANSCEIVER 48LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 2 Channel 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCM9211PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Consumer Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | I2C, I2S, SPI | |
Voltage - Supply | 2.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 7kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PCM9211 |
PCN Design/Specification | |
PCN Assembly/Origin | TSMC-WF9 Wafer Fab Site Retraction 10/Sep/2013 |
HTML Datasheet | PCM9211 |
EDA Models | PCM9211PTR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.22000 | ¥34.22 |
10 | ¥30.73700 | ¥307.37 |
25 | ¥29.06120 | ¥726.53 |
100 | ¥25.18490 | ¥2,518.49 |
250 | ¥23.89368 | ¥5,973.42 |
500 | ¥21.43972 | ¥10,719.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.08162 | ¥18,081.62 |
2,000 | ¥17.17755 | ¥34,355.10 |
Attribute | Description |
---|---|
Other Names | -296-27688-1 296-27688-6 -PCM9211PTR-NDR 296-27688-2 296-27688-1 -296-27688-1-ND |
Standard Package | 1,000 |