XK-VF3000-L33-AVS | ||
---|---|---|
DigiKey Part Number | 880-1126-ND | |
Manufacturer | ||
Manufacturer Product Number | XK-VF3000-L33-AVS | |
Description | VOCALFUSION 4-MIC KIT AMAZON AVS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | XVF3000 Voice Recognition Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | - | |
Utilized IC / Part | XVF3000 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,158.10000 | ¥5,158.10 |