
XK-AUDIO-316-MC-AB | |
|---|---|
DigiKey Part Number | 880-XK-AUDIO-316-MC-AB-ND |
Manufacturer | |
Manufacturer Product Number | XK-AUDIO-316-MC-AB |
Description | EVAL BOARD FOR XU316 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XU316 XCore™ Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio Processing |
Manufacturer XMOS | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part XU316 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,031.55000 | ¥2,031.55 |










