
2202500069 | |
|---|---|
DigiKey Part Number | 900-2202500069TR-ND - Tape & Reel (TR) 900-2202500069CT-ND - Cut Tape (CT) 900-2202500069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2202500069 |
Description | 0.35 BT BTB H07 6P REC. EMB PKG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2202500069 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 8 (6 + 2 Power) | Height Above Board 0.025" (0.63mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.26700 | ¥42.67 |
| 25 | ¥3.99920 | ¥99.98 |
| 50 | ¥3.80760 | ¥190.38 |
| 100 | ¥3.62560 | ¥362.56 |
| 250 | ¥3.39832 | ¥849.58 |
| 500 | ¥3.23588 | ¥1,617.94 |
| 1,000 | ¥3.08124 | ¥3,081.24 |
| 2,500 | ¥2.88828 | ¥7,220.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥2.83904 | ¥42,585.60 |
| 30,000 | ¥2.70367 | ¥81,110.10 |








