
DF40C-20DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11619TR-ND - Tape & Reel (TR) H11619CT-ND - Cut Tape (CT) H11619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-20DS-0.4V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-20DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.11000 | ¥41.10 |
| 25 | ¥3.85040 | ¥96.26 |
| 50 | ¥3.66500 | ¥183.25 |
| 100 | ¥3.48970 | ¥348.97 |
| 250 | ¥3.27072 | ¥817.68 |
| 500 | ¥3.11444 | ¥1,557.22 |
| 1,000 | ¥2.96567 | ¥2,965.67 |
| 2,500 | ¥2.77996 | ¥6,949.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.87691 | ¥14,384.55 |
| 10,000 | ¥2.73966 | ¥27,396.60 |
| 15,000 | ¥2.66244 | ¥39,936.60 |
| 25,000 | ¥2.56829 | ¥64,207.25 |













